The GRM0335C1E620JA01D is a 62pF multilayer ceramic capacitor from Murata, rated for 25V with a tolerance of 5%. It features a C0G dielectric and is available in a 0201 surface mount package. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Murata GRM0335C1E620JA01D technical specifications.
| Capacitance | 62pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E620JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
