This 6pF ceramic capacitor features a C0G dielectric and operates within a temperature range of -55°C to 125°C. It is available in a 0201 package and is suitable for surface mount applications. The capacitor is RoHS compliant and has a voltage rating of 25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1E6R0BA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E6R0BA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
