
This 6.6pF ceramic capacitor is a multilayer ceramic (MLCC) device with a voltage rating of 25V. It has a case code of 0201 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a package quantity of 15000 units, packaged on a tape and reel.
Murata GRM0335C1E6R6CA01D technical specifications.
| Capacitance | 6.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E6R6CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
