
This 75pF ceramic capacitor is rated for 25V and has a tolerance of 5%. It is available in a 0201 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is part of the GRM series from Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1E750JA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 75pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E750JA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
