
The GRM0335C1E7R0DA01J is a 7pF ceramic capacitor from Murata, rated for 25V and packaged in a 0201 surface mount package. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This component is a multilayer ceramic capacitor, suitable for use in a variety of electronic applications.
Murata GRM0335C1E7R0DA01J technical specifications.
| Capacitance | 7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E7R0DA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.