This 7pF ceramic capacitor from Murata is a multilayer MLCC component with a 25V voltage rating and a 0201 package size. It is designed for surface mount applications and has a thickness of 300um. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. The package quantity is 15000 units per reel, packaged in tape and reel format.
Murata GRM0335C1E7R0DD01E technical specifications.
| Capacitance | 7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 300um |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.