The GRM0335C1E7R6BD01D is a multilayer ceramic capacitor from Murata with a capacitance of 7.6pF and a DC rated voltage of 25V. It has a package type of 0201 and a construction of flat. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.6pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 300um |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |