
The GRM0335C1E7R6CD01D is a multilayer ceramic capacitor from Murata with a capacitance of 7.6pF and a voltage rating of 25V. It is available in a 0201 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor has a C0G dielectric and is constructed in a flat form with a thickness of 0.013inch.
Murata GRM0335C1E7R6CD01D technical specifications.
| Capacitance | 7.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E7R6CD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.