This is a multilayer ceramic capacitor with a capacitance of 7.6pF and a voltage rating of 25VDC. It has a tolerance of 0.5pF and a dielectric of C0G. The capacitor is packaged in a 0201 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM0335C1E7R6DD01J technical specifications.
| Capacitance | 7.6pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0335C1E7R6DD01J to view detailed technical specifications.
No datasheet is available for this part.