This ceramic capacitor features a capacitance of 7.7pF with a tolerance of 0.1pF and a dielectric of C0G. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is packaged in a 0201 case style with a flat construction and a pad termination style. It is a multilayer ceramic (MLCC) capacitor suitable for standard applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.7pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |