This 0.082uF multilayer ceramic capacitor from Murata has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a DC rated voltage of 25V and is part of the GRM0335C1E820JD01 series. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a 2-terminal component with a package type of 0201.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Manufacturer Series | GRM03 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GRM0335C1E820JD01 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |