
This 8.3pF ceramic capacitor is rated for 25V and has a surface mount package type of 0201. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is packaged in tape and reel for easy handling and mounting.
Murata GRM0335C1E8R3DA01D technical specifications.
| Capacitance | 8.3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E8R3DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
