This ceramic chip capacitor features a capacitance of 8.5pF with a tolerance of 0.25pF and a dielectric of C0G. It has a DC rated voltage of 25VDC and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is available in a 0201 package with a pad termination style and a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.5pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |