The GRM0335C1E8R7BA01D is a 0.0087uF multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 25 volts and a capacitance of 0.0087 microfarads. The capacitor is a 2-terminal device with a 0201 package type and dimensions of 0.3mm in width and 0.6mm in length. It is suitable for use in a variety of applications due to its operating temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000087 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |