The GRM0335C1E8R9DA01D is a 8.9pF ceramic capacitor from Murata with a voltage rating of 25V. It is available in a 0201 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel.
Murata GRM0335C1E8R9DA01D technical specifications.
| Capacitance | 8.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E8R9DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.