This 9.5pF ceramic capacitor is constructed with a C0G dielectric and features a 0201 package with a flat construction. It is rated for operation between -55°C and 125°C and has a maximum DC voltage rating of 25V. The capacitor is surface mountable and comes packaged on tape and reel.
Murata GRM0335C1E9R5BD01D technical specifications.
| Capacitance | 9.5pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 300um |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E9R5BD01D to view detailed technical specifications.
No datasheet is available for this part.