This is a 0.0095uF ceramic capacitor from Murata, rated for 25V and operating within the temperature range of -55C to 125C. It has a compact 0201 package size and is suitable for use in a variety of applications. The capacitor has a height and width of 0.3mm and a length of 0.6mm.
Murata GRM0335C1E9R5WA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1E9R5WA01D to view detailed technical specifications.
No datasheet is available for this part.