
The GRM0335C1E9R7CA01D is a ceramic capacitor from Murata with a capacitance of 9.7pF and a voltage rating of 25V. It has a case code of 0201 and is packaged in a tape and reel format with 15000 units per package. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a termination of SMD/SMT.
Murata GRM0335C1E9R7CA01D technical specifications.
| Capacitance | 9.7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E9R7CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.