The Murata GRM0335C1E9R9DA01D is a 9.9pF ceramic capacitor with a voltage rating of 25V. It is packaged in a 0603 surface mount package and is suitable for use in applications where a small footprint is required. The capacitor has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging for high-volume manufacturing.
Murata GRM0335C1E9R9DA01D technical specifications.
| Capacitance | 9.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E9R9DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
