This 0.3pF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a 0201 package type and a termination of SMD/SMT. The capacitor is rated for a DC voltage of 25V and has a capacitance of 0.3pF. It is available in a packaging quantity of 15000 units, packaged in tape and reel. The dielectric is C0G and the case code is 0201 in both imperial and metric units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1ER30CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1ER30CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.