This 0.33pF ceramic chip capacitor is rated for 25VDC and features a C0G dielectric. It has a tolerance of 0.25pF and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.3mm with a ±0.03mm tolerance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |