Murata GRM0335C1ER56CD01D technical specifications.
| Capacitance | 0.56pF |
| Length | 600um |
| RoHS Compliant | Yes |
| Thickness | 300um |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1ER56CD01D to view detailed technical specifications.
No datasheet is available for this part.