The GRM0335C1ER68BA01J is a 0.68uF ceramic capacitor from Murata, rated for 25V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a compact 0201 package type and measures 0.3mm in width and 0.6mm in length. This component is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 6.8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |