
The GRM0335C1ER90BA01D is a 0.9pF ceramic capacitor with a C0G dielectric, rated for 25V DC. It has a surface mount package with a 0201 case code, measuring 0.3mm in height and width. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 15000, packaged in tape and reel.
Sign in to ask questions about the Murata GRM0335C1ER90BA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM0335C1ER90BA01D technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1ER90BA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
