The GRM0335C1ER90CA01D is a 0.9pF ceramic capacitor from Murata, rated for 25V and packaged in a 0201 case. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available on tape and reel, making it suitable for high-volume manufacturing. It is part of the GRM series of ceramic capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1ER90CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1ER90CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.