
This 12pF ceramic capacitor has a voltage rating of 50V and a tolerance of 2%. It is available in a 0201 SMD package and is RoHS compliant. The operating temperature range is from -55°C to 125°C. The capacitor is manufactured by Murata and is part of the GRM series.
Murata GRM0335C1H120GA01J technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H120GA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
