
This 13pF ceramic capacitor is a multilayer ceramic (MLCC) component with a 50V voltage rating and 2% tolerance. It has a 0201 package size and is designed for surface mount (SMD/SMT) applications. The operating temperature range is -55°C to 125°C, and it is lead free and RoHS compliant.
Murata GRM0335C1H130GA01D technical specifications.
| Capacitance | 13pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H130GA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
