
The GRM0335C1H150JA01J is a 15pF ceramic capacitor from Murata, rated for 50V with a 5% tolerance. It is available in a 0201 surface mount package, suitable for use in high-temperature environments up to 125°C. This component is compliant with RoHS regulations and is packaged on tape and reel for easy handling. The operating temperature range is from -55°C to 125°C.
Murata GRM0335C1H150JA01J technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H150JA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.