This 0.018uF ceramic capacitor from Murata features a DC rated voltage of 50V and is designed to operate within a temperature range of -55 to 125°C. With a compact 0201 package size, it is suitable for high-density applications. The capacitor is a multilayer ceramic type, offering reliable performance in various electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |