
The GRM0335C1H221JA01D from Murata is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 50V. It has a compact 0201 package and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a passive component suitable for various applications.
Murata GRM0335C1H221JA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H221JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.