
This 33pF ceramic capacitor is a multilayer MLCC with a capacitance tolerance of 2% and a DC rated voltage of 50V. It is available in a 0201 package, suitable for surface mount applications. The capacitor has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in quantities of 50,000 per reel and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
