
The GRM0335C1H470GA01J is a 47pF multilayer ceramic capacitor from Murata with a 2% tolerance and 50V voltage rating. It is available in a 0201 package type and is surface mountable. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1H470GA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H470GA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
