This 4pF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125°C. It is available in a 0201 package and is surface mountable. The capacitor is packaged in tape and reel and is compliant with RoHS regulations. It is part of the GRM series and has a termination of SMD/SMT.
Murata GRM0335C1H4R0CA01J technical specifications.
| Capacitance | 4pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H4R0CA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.