
The GRM0335C1H4R9BA01D is a 4.9pF ceramic capacitor from Murata, rated for 50V DC. It is available in a 0201 package, suitable for surface mount applications. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and packaged in tape and reel.
Murata GRM0335C1H4R9BA01D technical specifications.
| Capacitance | 4.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H4R9BA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
