The GRM0335C1H5R5DD01D is a 5.5pF ceramic capacitor from Murata, rated for 50V DC. It features a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is packaged in a 0201 SMD case, measuring 0.3mm in height and 0.3mm in depth, with a thickness of 0.013inch and a width of 0.012inch. It is designed for surface mount applications and is available in quantities of 15000 per reel. The GRM0335C1H5R5DD01D operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1H5R5DD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H5R5DD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.