
The GRM0335C1H6R0DA01J is a 6pF ceramic capacitor from Murata, available in a 0201 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is RoHS compliant and suitable for use in a variety of applications. The capacitor is rated for a DC voltage of 50V and is available in tape and reel packaging.
Murata GRM0335C1H6R0DA01J technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H6R0DA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
