
The Murata GRM0335C1H6R2BA01D is a 6.2pF ceramic capacitor with a 50V voltage rating, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is available in a 0201 package quantity of 15000. This component is RoHS compliant and is packaged in tape and reel.
Murata GRM0335C1H6R2BA01D technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H6R2BA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
