
The Murata GRM0335C1H6R8DA01D is a 6.8pF ceramic chip capacitor with a voltage rating of 50V. It features a C0G dielectric and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0201 package quantity of 15000 and is packaged in tape and reel. The component is RoHS compliant and not radiation hardened.
Murata GRM0335C1H6R8DA01D technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H6R8DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
