
The GRM0335C1H7R1DA01D is a 7.1pF ceramic multilayer capacitor from Murata, packaged in a 0201 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is RoHS compliant and suitable for use in high-reliability applications.
Murata GRM0335C1H7R1DA01D technical specifications.
| Capacitance | 7.1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H7R1DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
