
The GRM0335C1H7R2BA01D is a 7.2pF ceramic capacitor with a C0G dielectric, rated for 50V. It is available in a 0201 surface mount package, suitable for high-density applications. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and manufactured by Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1H7R2BA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H7R2BA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
