
Murata's GRM0335C1H7R3CA01D is a 7.3pF ceramic multilayer capacitor with a 50V voltage rating and a 0201 package. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is RoHS compliant and available in quantities of 15000 per reel. It has a dielectric of C0G and a height, length, and width of 0.3mm, 0.6mm, and 0.3mm respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1H7R3CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7.3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H7R3CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
