This ceramic capacitor features a capacitance of 82pF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 50VDC. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in a 0201 package with a pad termination style and a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |