
This 8pF ceramic capacitor is a multilayer MLCC with a voltage rating of 50V and a case size of 0201. It is designed for surface mount applications and is available in quantities of 15000 per reel. The capacitor has a dielectric of C0G and is RoHS compliant. Operating temperatures range from -55°C to 125°C.
Murata GRM0335C1H8R0CA01D technical specifications.
| Capacitance | 8pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H8R0CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
