
This 8pF ceramic capacitor has a voltage rating of 50V and is constructed with a C0G dielectric. It is available in a 0201 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 15000.
Murata GRM0335C1H8R0CD01D technical specifications.
| Capacitance | 8pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 300um |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H8R0CD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
