
The GRM0335C1H8R2DA01J is a 8.2pF ceramic capacitor from Murata with a voltage rating of 50V. It is available in a 0201 package type and is designed for surface mount applications. The operating temperature range of this capacitor is between -55°C and 125°C. It is compliant with RoHS regulations and is packaged on a tape and reel. The capacitor is part of the GRM series and features a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1H8R2DA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H8R2DA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
