
This 9.1pF ceramic capacitor has a voltage rating of 50V and is designed for surface mount applications. It is available in a 0201 package and is suitable for use in temperatures ranging from -55°C to 125°C. The component is RoHS compliant and is packaged on tape and reel for easy handling and installation.
Murata GRM0335C1H9R1DA01D technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H9R1DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
