The GRM0335C1H9R5CA01J is a 2.5nF multilayer ceramic capacitor from Murata, rated for 50V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.6mm in length and 0.3mm in width and height. It is a 2-terminal component with a 0201 package type.
Murata GRM0335C1H9R5CA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H9R5CA01J to view detailed technical specifications.
No datasheet is available for this part.