
Murata's GRM0335C1H9R6CA01D is a 9.6pF ceramic capacitor with a C0G dielectric, rated for 50V and operating between -55°C and 125°C. It is packaged in a 0201 case, suitable for surface mount applications. This component is RoHS compliant and available in quantities of 15000 per reel.
Murata GRM0335C1H9R6CA01D technical specifications.
| Capacitance | 9.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H9R6CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
