
The GRM0335C1H9R9BA01D is a 9.9pF ceramic capacitor from Murata with a voltage rating of 50V. It is available in a 0201 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged on a tape and reel for easy handling and installation.
Murata GRM0335C1H9R9BA01D technical specifications.
| Capacitance | 9.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H9R9BA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
