The GRM0335C1HR47BA01J is a 4.7nF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0201 package size and operates over a temperature range of -55°C to 125°C. This capacitor is suitable for use in a variety of applications, including electronics and telecommunications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 4.7e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |